Siemens 200A Centred Tag Fuse, NH1, 690V
- RS Stock No.:
- 210-6924
- Mfr. Part No.:
- 3NA7140-6
- Brand:
- Siemens
On back order for despatch 26/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 3)
$146.46
(exc. GST)
$161.11
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $146.46 | $439.38 |
15 + | $131.813 | $395.439 |
*price indicative
- RS Stock No.:
- 210-6924
- Mfr. Part No.:
- 3NA7140-6
- Brand:
- Siemens
Related links
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Siemens 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Siemens 200A Centred Tag Fuse, NH2, 690V
- Eaton 200A Centred Tag Fuse, NH1, 690V
- Schneider Electric 200A Centred Tag Fuse, NH1, 690V ac
- Eaton 200A Centred Tag Fuse, NH1, 690V ac
- Siemens 125A Centred Tag Fuse, NH1, 690V