Siemens 200A Centred Tag Fuse, NH1, 500V ac
- RS Stock No.:
- 203-2129
- Mfr. Part No.:
- 3NA7140
- Brand:
- Siemens
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 3)
$41.317
(exc. GST)
$45.449
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
3 - 12 | $41.317 | $123.951 |
15 + | $37.183 | $111.549 |
*price indicative
- RS Stock No.:
- 203-2129
- Mfr. Part No.:
- 3NA7140
- Brand:
- Siemens
- COO (Country of Origin):
- GR
Related links
- Siemens 200A Centred Tag Fuse, NH1, 500V ac
- Eaton 200A Centred Tag Fuse, NH1, 500V ac
- SIBA 200A Centred Tag Fuse, NH1, 500V ac
- Siemens 200A Centred Tag Fuse, NH1, 690V
- Siemens 200A Centred Tag Fuse, NH1, 690V ac
- ABB 200A Centred Tag Fuse, NH1, 500V
- Siemens 125A Centred Tag Fuse, NH1, 500V ac
- Siemens 80A Centred Tag Fuse, NH1, 500V ac