- RS Stock No.:
- 188-4648
- Brand:
- RS PRO
56 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$62.88
(exc. GST)
$69.17
(inc. GST)
Units | Per unit |
1 - 49 | $62.88 |
50 - 99 | $61.33 |
100 + | $60.38 |
- RS Stock No.:
- 188-4648
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Tag Fuse
The RS PRO slotted ceramic tag fuse has a voltage rating 240V and current rating of 80A. It has a body diameter of 17.4mm, tag width of 12.7mm and overall length of 42mm. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
Operating temperature ranges between -55°C and 125°C
Tin plated caps
Two copper end caps are made of good conducting copper
Tin plated caps
Two copper end caps are made of good conducting copper
Applications
Electric vehicles charging protection board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 80A |
Fuse Size | 17.4 x 42mm |
Voltage Rating | 240V |
Fixing Centres | 42mm |
Tag Width | 12.7mm |
Overall Length | 42mm |
Tag Type | Bolted |
Body Diameter | 17.4mm |
Tag Orientation | Offset |
Body Length | 42mm |
Body Width | 17.4 Dia.mm |
Fuse Dimensions | 17.4 Dia. x 42mm |
Related links
- RS PRO 80A Cartridge Fuse, 22 x 58mm
- Siemens 80A Slotted Tag Fuse 690V
- RS PRO 80A Bolted Tag Fuse 240 V ac, 41.8mm
- RS PRO 80A British Standard Fuse 550V ac, 94mm
- RS PRO 80A NH Fuse 415V ac
- RS PRO 80A Bolted Tag Fuse 690 V ac, 63.5mm
- RS PRO 80A British Standard Fuse 550V ac, 73.5mm
- Siemens 80A Slotted Tag Fuse 1kV