- RS Stock No.:
- 188-4508
- Brand:
- RS PRO
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$55.73
(exc. GST)
$61.30
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $55.73 | $11,146.00 |
400 - 600 | $54.504 | $10,900.80 |
800 + | $53.333 | $10,666.60 |
*price indicative |
- RS Stock No.:
- 188-4508
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Tag Fuse
The RS PRO slotted ceramic tag fuse has a voltage rating 240V and current rating of 150A. It has a body diameter of 17.4mm, tag width of 12.7mm and length of 42mm. The body material is made of the non-transparent ceramic tube which does not allow breaking or deformation. It is ideal for use in electric vehicles charging protection board.
Features and Benefits
Two copper end caps for good conductivity
Tin-plated caps
Operating temperature ranges between -55°C and 125°C
Tin-plated caps
Operating temperature ranges between -55°C and 125°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 150A |
Fuse Size | 17.4 x 42mm |
Voltage Rating | 240V |
Fixing Centres | 42mm |
Tag Width | 12.7mm |
Overall Length | 42mm |
Body Diameter | 17.4mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Length | 42mm |
Body Width | 17.4 Dia.mm |
Fuse Dimensions | 17.4 Dia. x 42mm |
Related links
- RS PRO 100A Slotted Tag Fuse 240V, 42mm
- RS PRO 150A 520 V ac, Chassis Mount EMC Filter 3 Phase
- RS PRO 80A Slotted Tag Fuse 240V, 42mm
- RS PRO 70A Slotted Tag Fuse 240V, 42mm
- RS PRO 180A Slotted Tag Fuse 240V, 42mm
- RS PRO 60A Slotted Tag Fuse 240V, 42mm
- RS PRO 50A Slotted Tag Fuse 240V, 42mm
- RS PRO 150A 300/520 V ac 50/60Hz Terminal Block 3 Phase