- RS Stock No.:
- 188-4634
- Brand:
- RS PRO
98 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.76
(exc. GST)
$65.74
(inc. GST)
Units | Per unit |
1 - 49 | $59.76 |
50 - 99 | $58.26 |
100 + | $57.38 |
- RS Stock No.:
- 188-4634
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Tag Fuse
The RS PRO slotted ceramic tag fuse has a voltage rating 240V and current rating of 60A. It has a body diameter of 17.4mm, tag width of 12.7mm and overall length of 42mm. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
Operating temperature ranges between -55°C and 125°C
Tin plated caps
Two copper end caps are made of good conducting copper
Tin plated caps
Two copper end caps are made of good conducting copper
Applications
Electric vehicles charging protection board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 60A |
Fuse Size | 17.4 x 42mm |
Voltage Rating | 240V |
Fixing Centres | 42mm |
Tag Width | 12.7mm |
Overall Length | 42mm |
Body Diameter | 17.4mm |
Tag Type | Bolted |
Body Length | 42mm |
Tag Orientation | Offset |
Body Width | 17.4 Dia.mm |
Fuse Dimensions | 17.4 Dia. x 42mm |
Related links
- RS PRO 60A Cartridge Fuse, 30 x 57mm
- RS PRO 80A Slotted Tag Fuse 240V, 42mm
- RS PRO 70A Slotted Tag Fuse 240V, 42mm
- RS PRO 60A Binding Post With Brass Contacts and Nickel Plated -...
- RS PRO 60A Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- RS PRO 60A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 180A Slotted Tag Fuse 240V, 42mm
- RS PRO 60A Ceramic Cartridge Fuse, 15 x 22mm