- RS Stock No.:
- 188-4505
- Brand:
- RS PRO
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$44.754
(exc. GST)
$49.229
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $44.754 | $8,950.80 |
400 - 600 | $43.77 | $8,754.00 |
800 + | $42.83 | $8,566.00 |
*price indicative |
- RS Stock No.:
- 188-4505
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Tag Fuse
The RS PRO slotted ceramic tag fuse has a voltage rating 240V and current rating of 100A. It has a body diameter of 17.4mm, tag width of 12.7mm and overall length of 42mm. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
Operating temperature ranges between -55°C and 125°C
Tin plated caps
Two copper end caps are made of good conducting copper
Tin plated caps
Two copper end caps are made of good conducting copper
Applications
Electric vehicles charging protection board
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 100A |
Fuse Size | 17.4 x 42mm |
Voltage Rating | 240V |
Fixing Centres | 42mm |
Tag Width | 12.7mm |
Overall Length | 42mm |
Tag Type | Bolted |
Body Diameter | 17.4mm |
Body Length | 42mm |
Tag Orientation | Offset |
Body Width | 17.4 Dia.mm |
Fuse Dimensions | 17.4 Dia. x 42mm |
Related links
- RS PRO 100A Solid Link for A4 Fuses
- RS PRO 80A Slotted Tag Fuse 240V, 42mm
- RS PRO 100A Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- RS PRO 100A British Standard Fuse 550V ac, 73.5mm
- RS PRO 100A Bolted Tag Fuse 690 V ac, 63.5mm
- Siemens 100A Slotted Tag Fuse 690V
- RS PRO 100A Bolted Tag Fuse 240 V ac, 41.8mm
- RS PRO 100A British Standard Fuse 550V ac, 94mm