- RS Stock No.:
- 188-4507
- Brand:
- RS PRO
On back order for despatch 17/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 200)
$44.754
(exc. GST)
$49.229
(inc. GST)
Units | Per unit | Per Box* |
200 - 200 | $44.754 | $8,950.80 |
400 - 600 | $43.77 | $8,754.00 |
800 + | $42.83 | $8,566.00 |
*price indicative |
- RS Stock No.:
- 188-4507
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Tag Fuse
The RS PRO slotted ceramic tag fuse has a voltage rating 240V and current rating of 125A. It has a body diameter of 17.4mm, tag width of 12.7mm and overall length of 42mm. The body is a non-transparent ceramic tube which does not allow breaking or deformation.
Features and Benefits
Operating temperature ranges between -55°C and 125°C
Tin plated caps
Two copper end caps are made of good conducting copper
Tin plated caps
Two copper end caps are made of good conducting copper
Applications
Electric vehicles charging protection board
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 17.4 x 42mm |
Voltage Rating | 240V |
Fixing Centres | 42mm |
Tag Width | 12.7mm |
Overall Length | 42mm |
Body Diameter | 17.4mm |
Tag Type | Bolted |
Body Length | 42mm |
Tag Orientation | Offset |
Body Width | 17.4 Dia.mm |
Fuse Dimensions | 17.4 Dia. x 42mm |
Related links
- RS PRO 80A Slotted Tag Fuse 240V, 42mm
- RS PRO 70A Slotted Tag Fuse 240V, 42mm
- RS PRO 125A British Standard Fuse 415V ac, 111mm
- RS PRO 125A Bolted Tag Fuse 240 V ac, 59mm
- RS PRO 180A Slotted Tag Fuse 240V, 42mm
- RS PRO 125A British Standard Fuse 415V ac, 93.7mm
- Siemens 125A Slotted Tag Fuse 690V
- RS PRO 125A NH Fuse 415V ac