Eaton 315A Centred Tag Fuse, NH2, 690V ac
- RS Stock No.:
- 182-1558
- Mfr. Part No.:
- 315NHG2B-690
- Brand:
- Eaton
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 3)
$35.48
(exc. GST)
$39.03
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
3 - 12 | $35.48 | $106.44 |
15 + | $31.933 | $95.799 |
*price indicative
- RS Stock No.:
- 182-1558
- Mfr. Part No.:
- 315NHG2B-690
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Fuse-link, LV, 315 A, AC 690 V, NH2, gL/gG,dual indicator, live gripping lugs
Reliable dual indicator system
Low temperature rise
Globally compliant
Compatible with series PV NH base range
Low temperature rise
Globally compliant
Compatible with series PV NH base range
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 315A |
Fuse Size | NH2 |
Voltage Rating | 690V ac |
Fuse Standard | DIN 43620, IEC 60269 |
Application Category | gG |
Tag Width | 25.1mm |
Overall Length | 150mm |
Body Length | 61mm |
Tag Orientation | Square |
Body Width | 53.9mm |
Body Height | 68.5mm |
Fuse Dimensions | 61 x 53.9 x 68.5mm |
Series | Eaton Bussman |
Related links
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Eaton 315A Centred Tag Fuse, NH2, 500V ac
- Schneider Electric 315A Centred Tag Fuse, NH2, 690V ac
- Eaton 250A Centred Tag Fuse, NH2, 690V ac
- Eaton 315A Centred Tag Fuse, NH00, 690V ac
- Siemens 315A Centred Tag Fuse, NH2, 690V
- Eaton 315A Centred Tag Fuse, NH00, 690V
- Eaton 315A Centred Tag Fuse, NH03, 500V ac