Eaton 315A Centred Tag Fuse, NH00, 690V ac
- RS Stock No.:
- 182-1441
- Mfr. Part No.:
- 170M1572D
- Brand:
- Eaton
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 6)
$369.58
(exc. GST)
$406.54
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
6 - 24 | $369.58 | $2,217.48 |
30 + | $332.623 | $1,995.738 |
*price indicative
- RS Stock No.:
- 182-1441
- Mfr. Part No.:
- 170M1572D
- Brand:
- Eaton
Related links
- Eaton 315A Centred Tag Fuse, NH00, 690V
- Eaton 100A Centred Tag Fuse, NH00, 690V ac
- Eaton 50A Centred Tag Fuse, NH00, 690V ac
- Eaton 63A Centred Tag Fuse, NH00, 690V ac
- Eaton 80A Centred Tag Fuse, NH00, 690V ac
- Eaton 315A Centred Tag Fuse, NH2, 690V ac
- Siemens 125A Centred Tag Fuse, NH00, 690V ac
- Siemens 63A Centred Tag Fuse, NH00, 690V ac