Eaton 80A Bolted Tag Fuse 31 x 110 mm 415V ac, 82 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$2,587.04

(exc. GST)

$2,845.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 40$258.704$2,587.04
50 +$232.833$2,328.33

*price indicative

RS Stock No.:
181-8596
Mfr. Part No.:
80MJ30-7
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

80A

Product Type

Bolted Tag Fuse

Fuse Size

31 x 110 mm

Voltage

415V ac

Standards/Approvals

RoHS, IEC 60269, CE

Fixing Centres

82 mm

Tag Width

30mm

Fuse Speed

F

High Rupture Capacity

Yes

Length

40.5mm

Overall Length

110mm

Tag Orientation

Centred

Height

31mm

Width

31mm

Diameter

30.9mm

Series

MJ30

COO (Country of Origin):
IN
Eaton MJ30 ’J’ Type feeder pillar fuse links are designed to be used with wedge type fuse carriers on BS applications. These fuse links will be used by Electrical Authorities in distribution pillars, open type substation boards, heavy duty cut-outs and underground connection boxes. They can also be fitted in pole or wall mounted outdoor service fuse links.

Utility fuse-link, LV, 80 A, AC 415 V 88/J, 31 x 110 mm, gL/gG , 82mm fixing centres

BS88-2

gU Characteristics

Ideal for Utility applications

Excellent cable protection

Note

Eaton formerly known as Bussmann

  • RS Stock No. 1818890
  • Mfr. Part No. 125MJ30-7
Each
$113.44
  • RS Stock No. 1818832
  • Mfr. Part No. 355PJ30-7
Each
$129.24
  • RS Stock No. 0240192
  • Mfr. Part No. 160MJ30-7 160A 415V AC TYPE J F/PILLAR FUSE
1 Pack of 10
$655.68
  • RS Stock No. 0262752
  • Mfr. Part No. 400PJ30-7 400AMP 415V AC TYPE J
1 Pack of 5
$601.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy