Eaton 160A Tag Fuse 31 x 110 mm 415V, 82 mm

Subtotal (1 pack of 10 units)*

$655.68

(exc. GST)

$721.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$655.68$65.568

*price indicative

RS Stock No.:
240-192
Mfr. Part No.:
160MJ30-7 160A 415V AC TYPE J F/PILLAR FUSE
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

160A

Product Type

Tag Fuse

Fuse Size

31 x 110 mm

Voltage

415V

Standards/Approvals

EAC, BS IEC 60269, RoHS, CE

Fixing Centres

82 mm

Application Category

gU

Fuse Speed

gU

High Rupture Capacity

Yes

Length

111mm

Overall Length

111mm

Width

31mm

Height

31mm

Diameter

31mm

Series

Eaton Bussmann

COO (Country of Origin):
IN

Eaton Tag Fuse, 160A Current Rating, 415V Voltage - 160MJ30-7 160A 415V AC TYPE J F/PILLAR FUSE


This tag fuse provides overcurrent protection for industrial and distribution electrical systems, designed for use in panel and pillar installations on low-voltage AC networks. It is intended to interrupt fault currents safely while fitting into standard fuse holders for distribution boards and control panels.

Features and Benefits:


• 160A rating for high-current protection in industrial circuits
• 415V voltage capability for three-phase distribution applications
• High rupturing capacity to clear severe short-circuit faults
• gU fuse speed for combined protection of conductors and devices
• 31mm diameter to match standard cartridge holders
• BS IEC 60269 compliant to meet recognised performance criteria

Applications


• Suitable for protection of incoming supplies to distribution boards
• Ideal for pillar-mounted fuse assemblies in outdoor installations
• Used for safeguarding motor control and starter circuits
• Suitable for use in industrial control panels requiring cartridge fuses

What physical form factor should installers expect for panel fitment?


The fuse uses a cartridge-style form with a length of 111mm compatible with holders that accept 31x110mm cartridges.

How does the device behave under extreme fault conditions?


It is specified with high rupturing capacity to interrupt large fault currents without catastrophic failure, improving downstream protection.

Which standards and approvals relate to its performance and material restrictions?


It meets BS IEC 60269 and carries EAC, RoHS and CE approvals indicating conformity with relevant safety and material directives.

What fixing arrangement is required for secure installation?


The fuse is designed for tag mounting with fixing centres at 82mm to align with standard tag-fuse pillar hardware.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy