Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- RS Stock No.:
- 182-1460
- Mfr. Part No.:
- TM400
- Brand:
- Eaton
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$879.28
(exc. GST)
$967.21
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $879.28 |
25 - 49 | $844.11 |
50 + | $808.94 |
- RS Stock No.:
- 182-1460
- Mfr. Part No.:
- TM400
- Brand:
- Eaton
Related links
- Eaton 400A Bolted Tag Fuse, B4, 460 V dc, 660V ac, 111mm
- Eaton 315A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Eaton 250A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Mersen 400A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Eaton 630A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 500A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 560A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 450A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm