Mersen 250A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- RS Stock No.:
- 178-1138
- Mfr. Part No.:
- J1006626 / BTMF69V250
- Brand:
- Mersen
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$184.95
(exc. GST)
$203.45
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $184.95 |
5 - 9 | $179.79 |
10 + | $172.44 |
Related links
- Mersen 400A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- Mersen 315A Bolted Tag Fuse, B4, 460 V dc, 690V ac, 111mm
- Mersen 250A Bolted Tag Fuse, C1, 460 V dc, 690V ac, 133mm
- Mersen 100A Bolted Tag Fuse, B1, 460 V dc, 690V ac, 111mm
- Mersen 63A Bolted Tag Fuse, B1, 460 V dc, 690V ac, 111mm
- Mersen 125A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm
- Mersen 160A Bolted Tag Fuse, B2, 460 V dc, 690V ac, 111mm
- Eaton 400A Bolted Tag Fuse, B4, 460 V dc, 660V ac, 111mm