Mersen 630A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- RS Stock No.:
- 178-1082
- Mfr. Part No.:
- M226331 / BTTM42V630
- Brand:
- Mersen
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$206.70
(exc. GST)
$227.37
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $206.70 |
5 - 9 | $198.43 |
10 + | $190.18 |
Related links
- Mersen 500A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- Mersen 560A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- Eaton 630A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Mersen 800A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 710A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 250A Bolted Tag Fuse, B3X, 240 V dc, 415V ac, 133mm
- Mersen 400A Bolted Tag Fuse, C1, 240 V dc, 415V ac, 133mm
- Mersen 670A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm