Eaton 630A Bolted Tag Fuse, C2, 400 V dc, 550V ac, 134mm
- RS Stock No.:
- 182-1538
- Mfr. Part No.:
- FF630
- Brand:
- Eaton
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$164.49
(exc. GST)
$180.94
(inc. GST)
Units | Per unit |
---|---|
1 - 49 | $164.49 |
50 - 249 | $159.89 |
250 + | $153.32 |
- RS Stock No.:
- 182-1538
- Mfr. Part No.:
- FF630
- Brand:
- Eaton
Related links
- Eaton 500A Bolted Tag Fuse, C2, 400 V dc, 550V ac, 134mm
- Eaton 450A Bolted Tag Fuse, C2, 400 V dc, 550V ac, 134mm
- Eaton 560A Bolted Tag Fuse, C2, 400 V dc, 550V ac, 134mm
- Eaton 630A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 630A Bolted Tag Fuse, 415V ac, 92mm
- Eaton 630A Bolted Tag Fuse, MMT, 150 V dc, 240V ac, 59mm
- Eaton 630A Bolted Tag Fuse, FMM, 500 V dc, 690V ac, 85mm
- Mersen 630A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm