Mersen 500A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- RS Stock No.:
- 178-1079
- Mfr. Part No.:
- K226329 / BTTM42V500
- Brand:
- Mersen
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$168.26
(exc. GST)
$185.09
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $168.26 |
5 - 9 | $163.56 |
10 + | $156.81 |
Related links
- Mersen 500A Bolted Tag Fuse, C2, 690V ac, 133mm
- Mersen 560A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- Mersen 630A Bolted Tag Fuse, C2, 240 V dc, 415V ac, 133mm
- Eaton 500A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 500A Bolted Tag Fuse, C2, 400 V dc, 550V ac, 134mm
- Mersen 800A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 710A Bolted Tag Fuse, C3, 240 V dc, 415V ac, 133mm
- Mersen 250A Bolted Tag Fuse, B3X, 240 V dc, 415V ac, 133mm