Eaton 500A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- RS Stock No.:
- 182-1440
- Mfr. Part No.:
- TTM500
- Brand:
- Eaton
31 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$558.75
(exc. GST)
$614.63
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $558.75 |
25 - 49 | $536.41 |
50 + | $514.06 |
- RS Stock No.:
- 182-1440
- Mfr. Part No.:
- TTM500
- Brand:
- Eaton
Related links
- Eaton 630A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 560A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 450A Bolted Tag Fuse, C2, 450 V dc, 660V ac, 133mm
- Eaton 500A Bolted Tag Fuse, C2, 400 V dc, 550V ac, 134mm
- Eaton 315A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Eaton 400A Bolted Tag Fuse, C1, 460 V dc, 660V ac, 133mm
- Eaton 250A Bolted Tag Fuse, 460 V dc, 660V ac, 133mm
- Mersen 500A Bolted Tag Fuse, C2, 690V ac, 133mm