Mersen 2A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- RS Stock No.:
- 178-0992
- Mfr. Part No.:
- E1006576 / BNIT55V2
- Brand:
- Mersen
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.876
(exc. GST)
$5.364
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $4.876 | $48.76 |
50 - 90 | $4.681 | $46.81 |
100 + | $4.486 | $44.86 |
*price indicative
Related links
- Mersen 10A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Mersen 20A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Mersen 25A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Mersen 4A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Mersen 6A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Mersen 16A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Mersen 32A Slotted Tag Fuse, A1, 250 V dc, 550V ac, 44.5mm
- Eaton 2A British Standard Fuse, A1, 550V ac, 44.5mm