Igus Chainflex CF130.UL Control Cable, 2 Cores, 0.34mm² 22 AWG, Unscreened, 50 m, Grey Thermoplastic Elastomer Sheath
- RS Stock No.:
- 185-4801
- Mfr. Part No.:
- CF130.03.02.UL
- Brand:
- Igus
Subtotal (1 reel of 50 metres)*
$124.84
(exc. GST)
$137.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $124.84 | $2.497 |
*price indicative
- RS Stock No.:
- 185-4801
- Mfr. Part No.:
- CF130.03.02.UL
- Brand:
- Igus
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | Chainflex CF130.UL | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | Thermoplastic Elastomer | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 50m | |
| Outside Diameter | 5mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | IEC 60332-1-2, EAC, CTP, CSA, cRUus, CEI 20-35, CE, UL, NFPA 79, FT1, VW-1 | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34mm² | |
| Fire Behaviour | Flame Retardant | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series Chainflex CF130.UL | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material Thermoplastic Elastomer | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 50m | ||
Outside Diameter 5mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals IEC 60332-1-2, EAC, CTP, CSA, cRUus, CEI 20-35, CE, UL, NFPA 79, FT1, VW-1 | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34mm² | ||
Fire Behaviour Flame Retardant | ||
American Wire Gauge 22AWG | ||
- COO (Country of Origin):
- DE
Chainflex® PVC Control Cable CF130
Features and Benefits
Standards
Related links
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 100 m, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 25 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.34mm² 22 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 23 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1mm² 17 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 23 AWG 50 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.25mm² 23 AWG 50 m, Grey Thermoplastic Elastomer Sheath
