Eaton 32A British Standard Fuse A2 500V ac, 73.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$85.52

(exc. GST)

$94.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$17.104$85.52
125 - 620$16.962$84.81
625 +$13.962$69.81

*price indicative

RS Stock No.:
156-8614
Mfr. Part No.:
AAO32M63
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

32A

Product Type

British Standard Fuse

Fuse Size

A2

Voltage

500V ac

Standards/Approvals

IEC 60269-2, CE, RoHS, BS88

Fixing Centres

73.5 mm

Tag Width

8.7mm

High Rupture Capacity

Yes

Overall Length

85mm

Tag Orientation

Offset

Length

54.5mm

Height

54.5mm

Width

21mm

Diameter

21mm

Series

AAO

RoHS Status: Exempt

Eaton British Standard Fuse, 80kA Breaking Capacity, 50.1g Weight - AAO32M63


Shield your appliances from damage caused by electrical hazards with this British Standard fuse from Eaton. It takes the fall when short circuits and overcurrents occur, sacrificing itself to break current to your circuit and prevent damage to downstream equipment. As it's gM-rated, this unit has a dual basis of current rating of 63/32A, which means it takes starting surges in its stride and makes it the right choice for motor protection. Thanks to an 80kA breaking capacity, the device handles high-power spikes without blowing, so it copes well in volatile settings. It's commonly found in the process and packaging industry, as well as in automated equipment.

Features & Benefits


• Light weight of 50.1g puts minimal strain on your setup

• 5 in a pack to keep you stocked up

• Offset tags with pre-drilled holes for quick and easy attachment to fuse holders

• Compact dimensions of 85 (length) x 22mm (diameter) for space-efficient installation in busy setups

What fuse holders can I use this unit with?


This component pairs with CAMaster and Red Spot fuse holders (such as 418-467 and 413-917).

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy