- RS Stock No.:
- 414-689
- Mfr. Part No.:
- TIA32M63
- Brand:
- Eaton
10 In AU stock for next working day delivery
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$32.732
(exc. GST)
$36.005
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $32.732 | $163.66 |
125 - 620 | $32.336 | $161.68 |
625 + | $26.61 | $133.05 |
*price indicative |
- RS Stock No.:
- 414-689
- Mfr. Part No.:
- TIA32M63
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Red Spot™ Range, Type T HBC
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A
Features and Benefits
Breaking capacity 80kA ac 40kAdc
Rated up to 550Vac/ 250Vdc (Type A1) & 660Vac/ 460Vdc (Type A2)
General purpose (gG) and dual motor rated (gM) types
Low power dissipation
660Vac rated (A1 types 415Vac)
ASTA 20 certified
Rated up to 550Vac/ 250Vdc (Type A1) & 660Vac/ 460Vdc (Type A2)
General purpose (gG) and dual motor rated (gM) types
Low power dissipation
660Vac rated (A1 types 415Vac)
ASTA 20 certified
As the fuse allows for the starting surge of a motor its full load current must not exceed the lesser of the dual current rating. e.g. 20 M25 must not have a continuous load of greater than 20A.
Eaton British Standard Fuse, 32A, 660V AC TIA32M63
Opt for this Eaton British Standard fuse to break a circuit when excessive current surges are experienced. It improves workplace safety by minimising heat damage and reducing the risk of electrocution or fire. A high breaking capacity of 80kA (kiloamperes) means the unit is able to safely break a large overcurrent. At the same time it allows for the starting surge of a motor, so is able to discern between serious and harmless power surges. The fuse is easy to mount, thanks to a tag on either end that lets you quickly bolt it down. An air-tight seal ensures no moisture or dirt is able to enter the fuse and negatively affect its good working function. You'll find fuses like this in low-voltage industrial systems and lighting or motor applications.
Versatile option offers protection to both general-purpose circuits and motor circuits
Low power loss for improved efficiency in a power system
Low power loss for improved efficiency in a power system
What happens when a fuse blows?
When a fuse blows, the electrical supply to a particular circuit is immediately cut off to limit the risk of damage to electrical wiring. After it's blown, you can safely replace the fuse without the risk of electrocution.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | A2 |
Voltage Rating | 660V ac |
Fuse Standard | BS 88-2, IEC 269-2 |
Fixing Centres | 73mm |
Application Category | gM |
Tag Width | 8.7mm |
Fuse Speed | T |
High Rupture Capacity | Yes |
Overall Length | 85.5mm |
Body Diameter | 22.2mm |
Tag Type | Bolted |
Tag Orientation | Offset |
Body Height | 56.4mm |
Fuse Dimensions | 22 (Dia.) x 86mm |
Series | Bussmann |
Related links
- Cutting Mats
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Eaton 25A British Standard Fuse 660V ac, 73mm
- Eaton 20A British Standard Fuse 660V ac, 73mm
- Eaton 6A British Standard Fuse 660V ac, 73mm
- Eaton 16A British Standard Fuse 660V ac, 73mm
- Eaton 10A British Standard Fuse 660V ac, 73mm