Eaton 2A NH Fuse 51 x 21 x 79 mm 400V ac

Subtotal (1 pack of 3 units)*

$30.16

(exc. GST)

$33.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$30.16$10.053

*price indicative

RS Stock No.:
258-967
Mfr. Part No.:
2NHG000BI-400
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

2A

Product Type

NH Fuse

Fuse Size

51 x 21 x 79 mm

Voltage

400V ac

Standards/Approvals

IEC 60269-1, IEC 60269-2, DIN 43620

Application Category

Wind, Solar Applications, Utilities, Industrial

High Rupture Capacity

Yes

Length

79mm

Height

51mm

Width

21mm

Series

2NHG000BI-400

COO (Country of Origin):
IN
The Eaton fuse exemplifies cutting-edge engineering, designed specifically for low voltage applications. Combining robust construction with superior performance, it delivers exceptional reliability in a variety of settings, including industrial, solar, and wind operations. The square body with knife blade contacts ensures strong connections and efficient power distribution, while the insulated metal gripping lugs provide added safety during installation and operation. With its high breaking capacity, this fuse not only surpasses standard expectations but also enhances overall system protection. Users can trust that this product meets stringent compliance specifications to safeguard their electrical systems effectively.

Dual indicator for enhanced visibility of fuse status

Ceramic body construction ensures durability and heat resistance

Designed for cable protection and equipment protection with class gG/gL capabilities

Suitable for compatibility with a wide range of fuse switch-disconnectors

Low watt losses support efficient energy management

Accommodates various applications, including utilities and machinery

  • RS Stock No. 0258966
  • Mfr. Part No. 2NHG000B-400
1 Pack of 3
$25.82
  • RS Stock No. 0252912
  • Mfr. Part No. 20NHG000B-400
1 Pack of 3
$27.66
  • RS Stock No. 0240436
  • Mfr. Part No. 100NHG000B-400 NH FUSE 100A 400V GG/GL SIZE 000
1 Pack of 3
$30.55
  • RS Stock No. 0252913
  • Mfr. Part No. 20NHG000BI-400
1 Pack of 3
$31.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy