Eaton 20A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 252-912
- Mfr. Part No.:
- 20NHG000B-400
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$27.66
(exc. GST)
$30.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $27.66 | $9.22 |
*price indicative
- RS Stock No.:
- 252-912
- Mfr. Part No.:
- 20NHG000B-400
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 20A | |
| Product Type | NH Fuse | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | DIN 43620, IEC 60269-2, IEC 60269-1 | |
| Application Category | Utilities, Industrial, Wind, Solar Applications | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | 20NHG | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 20A | ||
Product Type NH Fuse | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals DIN 43620, IEC 60269-2, IEC 60269-1 | ||
Application Category Utilities, Industrial, Wind, Solar Applications | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series 20NHG | ||
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse, designed specifically for industrial applications, provides reliable protection for electrical circuits. With a robust design tailored for versatility, it features a dual indicator to easily ascertain fuse status, ensuring quick diagnostics and improved safety. The fuse is equipped with metal gripping lugs for a secure connection, minimising installation difficulties. Crafted to meet the highest compliance standards, this fuse not only offers efficiency but also maintains safety with a breaking capacity of up to 120 kA. Whether used in utilities, solar, or wind applications, this fuse's square body configuration allows for seamless integration into various setups. Choose this innovative solution to safeguard your electrical systems with confidence.
Designed for industrial and utility applications to maximise performance
Equipped with a combination fuse status indicator for quick visual checks
Features robust metal gripping lugs, ensuring secure and reliable connections
Boasts a high breaking capacity, significantly reducing potential system damage
Compliant with CE and RoHS standards for dependable safety and performance
Square body design streamlines installation and adapts to diverse configurations
Utilised in various systems, including microswitches and fuse switch-disconnectors
Offers efficient heat management with minimal watt losses
Constructed with a ceramic body for durability and longevity in operation
- RS Stock No. 0252913
- Mfr. Part No. 20NHG000BI-400
1 Pack of 3
$31.12
- RS Stock No. 0263443
- Mfr. Part No. 35NHG000B-400
1 Pack of 3
$30.59
- RS Stock No. 0261736
- Mfr. Part No. 6NHG000B-400
1 Pack of 3
$28.78
- RS Stock No. 0258966
- Mfr. Part No. 2NHG000B-400
1 Pack of 3
$25.82
Related links
- Eaton 20A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 25A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 50A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 80A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 2A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 4A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 32A NH Fuse 51 x 21 x 79 mm 400V ac












