Eaton 10A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 229-641
- Mfr. Part No.:
- 10NHG000B-400 NH FUSE 10A 400V GG SIZE 000
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$28.78
(exc. GST)
$31.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.78 | $9.593 |
*price indicative
- RS Stock No.:
- 229-641
- Mfr. Part No.:
- 10NHG000B-400 NH FUSE 10A 400V GG SIZE 000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | NH Fuse | |
| Current Rating | 10A | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | DIN 43620, IEC 60269-1, IEC 60269-2 | |
| Application Category | Utilities, Solar Applications, Wind, Industrial | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Height | 51mm | |
| Width | 21mm | |
| Series | 10NHG000B-400 NH FUSE 10A 400V GG SIZE 000 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type NH Fuse | ||
Current Rating 10A | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals DIN 43620, IEC 60269-1, IEC 60269-2 | ||
Application Category Utilities, Solar Applications, Wind, Industrial | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Height 51mm | ||
Width 21mm | ||
Series 10NHG000B-400 NH FUSE 10A 400V GG SIZE 000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton low voltage NH fuse from Eaton is expertly designed to ensure reliable protection for electrical circuits. Combining cutting-edge technology with robust construction, this fuse offers exceptional performance in various applications, including industrial, solar, and wind setups. Its compact size and user-friendly features make it an ideal choice for professionals looking to enhance safety and efficiency in their electrical installations. With its dual indicator and certified compliance, this fuse not only meets stringent industry standards but also significantly reduces the risk of electrical faults. Built for durability and efficiency, this fuse is a vital component in safeguarding your electrical systems.
Offers a breaking capacity of 120 kA to handle high fault currents
Designed with insulated metal gripping lugs for secure connections
Constructed from a ceramic body that ensures high reliability
Compliant with both CE and RoHS standards for environmental safety
Features a combination fuse status indicator for easy monitoring
Utilises a square body design with knife blade contacts for enhanced performance
Rated for a maximum frequency of 62 Hz, making it versatile for various applications
Ideal for use with microswitches and vertical fuse switch-disconnectors
Related links
- Eaton 10A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 16A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 100A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 40A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 10A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 10A Tag Fuse 21 x 79 mm 500V
- Eaton 50A NH Fuse 51 x 21 x 79 mm 400V ac
