Eaton 10A NH Fuse 51 x 21 x 79 mm 400V ac

Subtotal (1 pack of 3 units)*

$32.21

(exc. GST)

$35.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$32.21$10.737

*price indicative

RS Stock No.:
229-643
Mfr. Part No.:
10NHG000BI-400 NH FUSE 10A 400V GG/GL SIZE 000
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

NH Fuse

Current Rating

10A

Fuse Size

51 x 21 x 79 mm

Voltage

400V ac

Standards/Approvals

CE marked, DIN 43620, RoHS Compliant, IEC 60269-2, IEC 60269-1

Application Category

Solar Applications, Industrial, Wind, Utilities

High Rupture Capacity

Yes

Length

79mm

Height

51mm

Width

21mm

Series

10NHG000BI-400 NH FUSE 10A 400V GG/GL SIZE 000

RoHS Status: Exempt

COO (Country of Origin):
IN
The Eaton Bussmann series low voltage NH fuse is engineered for superior performance in industrial applications, providing exceptional protection through its robust construction. Designed for AC usage, it efficiently handles a current rating of 10 A and is rated for a voltage of up to 400 V. This intelligent solution integrates advanced features such as a combination fuse status indicator and insulated metal gripping lugs to enhance user safety and ease of installation. With its class gG/gL certification, this fuse offers reliable cable and equipment protection, ensuring peace of mind in demanding environments. Built with quality materials, the fuse guarantees long-lasting durability and meets high compliance standards. Trust in this product to safeguard your machinery and electrical systems effectively.

Designed specifically for low voltage applications, ensuring optimal performance

Integrates dual indicators for real-time monitoring of fuse status

Constructed with ceramic materials to withstand high temperatures

Features insulated gripping lugs for safe handling during installation

Capable of handling high breaking capacities of up to 120 kA

Classified under gG/gL for versatile protection schemes

Offers compatibility with various switch-disconnectors for flexible installation

Suitable for a range of configurations, accommodating diverse operational needs

Lightweight design facilitates easy handling and installation

Meets RoHS compliance and CE marking standards for environmental safety

  • RS Stock No. 0229641
  • Mfr. Part No. 10NHG000B-400 NH FUSE 10A 400V GG SIZE 000
1 Pack of 3
$28.78
  • RS Stock No. 0262761
  • Mfr. Part No. 4NHG000B-400
1 Pack of 3
$28.78
  • RS Stock No. 0262763
  • Mfr. Part No. 4NHG000BI-400
1 Pack of 3
$32.02
  • RS Stock No. 0261872
  • Mfr. Part No. 50NHG000BI-400
1 Pack of 3
$28.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy