Eaton 16A NH Fuse 51 x 21 x 79 mm 400V ac
- RS Stock No.:
- 244-721
- Mfr. Part No.:
- 16NHG000BI-400 NH FUSE 16A 400V GG SIZE 000
- Brand:
- Eaton
Subtotal (1 pack of 3 units)*
$31.09
(exc. GST)
$34.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $31.09 | $10.363 |
*price indicative
- RS Stock No.:
- 244-721
- Mfr. Part No.:
- 16NHG000BI-400 NH FUSE 16A 400V GG SIZE 000
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Current Rating | 16A | |
| Product Type | NH Fuse | |
| Fuse Size | 51 x 21 x 79 mm | |
| Voltage | 400V ac | |
| Standards/Approvals | IEC 60269-1, IEC 60269-2, RoHS, CE, DIN 43620 | |
| Application Category | Solar Applications, Industrial, Wind, Utilities | |
| High Rupture Capacity | Yes | |
| Length | 79mm | |
| Width | 21mm | |
| Height | 51mm | |
| Series | 16NH | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 16A | ||
Product Type NH Fuse | ||
Fuse Size 51 x 21 x 79 mm | ||
Voltage 400V ac | ||
Standards/Approvals IEC 60269-1, IEC 60269-2, RoHS, CE, DIN 43620 | ||
Application Category Solar Applications, Industrial, Wind, Utilities | ||
High Rupture Capacity Yes | ||
Length 79mm | ||
Width 21mm | ||
Height 51mm | ||
Series 16NH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Eaton powerful low voltage NH fuse offers an unparalleled blend of performance and reliability, specifically designed to safeguard your electrical systems. Expertly crafted to accommodate applications within industries such as utilities, solar, and wind, this fuse features a ceramic body construction that ensures durability and efficiency. The inclusion of insulated metal gripping lugs enhances ease of installation and maintenance, making it a go-to choice for professionals. With impressive specifications including a breaking capacity of 120 kA, this fuse is built to handle high-demand settings. Whether you're protecting critical machinery or ensuring the safety of your installations, this fuse stands as a formidable line of defence, making it an essential component for reliable electrical management.
Combines effective performance with robust design for enhanced durability
Designed for high breaking capacity to protect against overcurrent
Facilitates easy installation with insulated gripping lugs
Offers compliance with international standards for added assurance
Suitable for a variety of applications across multiple industries
Provides reliable equipment protection within its intended use
Construction optimised for superior heat dissipation and safety
Related links
- Eaton 16A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 10A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 100A NH Fuse 51 x 21 x 79 mm 400V ac
- Eaton 16A Tag Fuse 21 x 79 mm 500V
- Eaton 16A NH Fuse 51 x 21 x 79 mm 500V ac
- Eaton 80A NH Fuse 63 x 40 x 150 mm 400V ac
- Eaton 35A NH Fuse 51 x 21 x 79 mm 690V ac
- Eaton 40A NH Fuse 51 x 21 x 79 mm 690V ac
