Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- RS Stock No.:
- 917-4062
- Mfr. Part No.:
- SKQMBAE010
- Brand:
- Alps Alpine
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.038
(exc. GST)
$1.142
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $1.038 | $10.38 |
50 - 90 | $1.005 | $10.05 |
100 - 240 | $0.971 | $9.71 |
250 - 490 | $0.952 | $9.52 |
500 + | $0.933 | $9.33 |
*price indicative
- RS Stock No.:
- 917-4062
- Mfr. Part No.:
- SKQMBAE010
- Brand:
- Alps Alpine
Related links
- Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.8mm Snap-In
- IP67 Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Red Cap Tactile Switch, SPST 50 mA 0.8mm Surface Mount
- Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount