Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- RS Stock No.:
- 917-3933
- Mfr. Part No.:
- SKQMBBE010
- Brand:
- Alps Alpine
190 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.948
(exc. GST)
$1.043
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 40 | $0.948 | $9.48 |
50 - 90 | $0.929 | $9.29 |
100 - 240 | $0.90 | $9.00 |
250 - 490 | $0.88 | $8.80 |
500 + | $0.862 | $8.62 |
*price indicative
- RS Stock No.:
- 917-3933
- Mfr. Part No.:
- SKQMBBE010
- Brand:
- Alps Alpine
Related links
- Black Button Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- Black Slide Tactile Switch, SPST 50 mA 1.5mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Green Button Tactile Switch, SPST 50 mA 1.5mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Black Button Tactile Switch, SPST 50 mA Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.65mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA 0.8mm Surface Mount