MEC IP67 Tactile Switch Side Cap, 6.5 mm, SPST 50 mA 24 V dc, PCB

Bulk discount available

Subtotal (1 tube of 50 units)*

$526.80

(exc. GST)

$579.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 - 50$10.536$526.80
100 - 200$10.22$511.00
250 - 450$9.904$495.20
500 - 950$9.693$484.65
1000 +$9.482$474.10

*price indicative

RS Stock No.:
912-0421
Mfr. Part No.:
3FTH98020
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Terminal

Switch Operation

Momentary

Length

12.5mm

Actuator Length

6.5mm

Illuminated

Yes

Mount Type

PCB

Actuator Style

Side Cap

Actuator Orientation

Straight

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

160°C

Switch Configuration

Off-Mom

Series

3F

Standards/Approvals

RoHS

IP Rating

IP67

Operating Force

3.5N

Height

10mm

Mechanical Life

10000000Operations

COO (Country of Origin):
DK

Multimec® 3F Switches


SPNO momentary action

Sealed to IP67

Related links