IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- RS Stock No.:
- 912-0406
- Mfr. Part No.:
- 3ETH9-08-0
- Brand:
- MEC
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Tube of 50)
$5.169
(exc. GST)
$5.686
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $5.169 | $258.45 |
100 - 200 | $5.082 | $254.10 |
250 - 450 | $4.943 | $247.15 |
500 - 950 | $4.756 | $237.80 |
1000 + | $4.653 | $232.65 |
*price indicative
- RS Stock No.:
- 912-0406
- Mfr. Part No.:
- 3ETH9-08-0
- Brand:
- MEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DK
Product Details
Multimec® 3C/3E Switches
SPNO momentary action
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Sealed to IP67
Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | Pc Pin |
Switch Operation | Momentary |
Actuator Length | 6.5 (Dia.)mm |
Actuator Colour | Black |
Actuator Type | Flat Button |
Length | 12.5mm |
Width | 6.4mm |
Dimensions | 12.5 x 6.4mm |
Mounting Type | PCB |
Contact Current Rating | 50 mA |
IP Rating | IP67 |
Operating Force | 3.5 N |
Voltage Rating | 24V dc |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Mechanical Life | 10000000Operations |
Operating Temperature Range | -40 → +160°C |
Maximum Operating Temperature | +160°C |
Related links
- IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 Green Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 Yellow Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 Red Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 White Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 Green, Red Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- Black Flat Button Tactile Switch, SPST 125 mA 0.8mm Surface Mount