MEC IP67 White Tactile Switch Side Cap, 6.5 mm, SPST 50 mA 24 V dc, PCB

Bulk discount available

Subtotal (1 unit)*

$15.55

(exc. GST)

$17.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$15.55
10 - 24$15.09
25 +$14.33

*price indicative

RS Stock No.:
912-0358
Mfr. Part No.:
3FTH960
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Product Type

Tactile Switch

Contact Configuration

SPST

Terminal Type

Terminal

Switch Operation

Momentary

Actuator Colour

White

Length

12.5mm

Actuator Length

6.5mm

Illuminated

Yes

Contact DC Voltage

24V dc

Mount Type

PCB

Minimum Operating Temperature

-40°C

Actuator Style

Side Cap

Actuator Orientation

Straight

Maximum Operating Temperature

160°C

Switch Configuration

Off-Mom

Series

3F

IP Rating

IP67

Standards/Approvals

RoHS

Operating Force

3.5N

Height

10mm

Mechanical Life

10000000Operations

COO (Country of Origin):
DK

Multimec® 3F Switches


SPNO momentary action

Sealed to IP67

Related links