MEC IP67 Red Tactile Switch Side Cap, SPST 50 mA 24 V dc, PCB
- RS Stock No.:
- 912-0374
- Distrelec Article No.:
- 300-13-239
- Mfr. Part No.:
- 3FTH980
- Brand:
- MEC
Bulk discount available
Subtotal (1 unit)*
$12.49
(exc. GST)
$13.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 186 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.49 |
| 10 - 24 | $12.23 |
| 25 + | $11.77 |
*price indicative
- RS Stock No.:
- 912-0374
- Distrelec Article No.:
- 300-13-239
- Mfr. Part No.:
- 3FTH980
- Brand:
- MEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEC | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Length | 12.5mm | |
| Illuminated | Yes | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | -40°C | |
| Mount Type | PCB | |
| Actuator Orientation | Straight | |
| Actuator Style | Side Cap | |
| Maximum Operating Temperature | 160°C | |
| Switch Configuration | Off-Mom | |
| Series | 3F | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Operating Force | 3.5N | |
| Height | 10mm | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand MEC | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Length 12.5mm | ||
Illuminated Yes | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature -40°C | ||
Mount Type PCB | ||
Actuator Orientation Straight | ||
Actuator Style Side Cap | ||
Maximum Operating Temperature 160°C | ||
Switch Configuration Off-Mom | ||
Series 3F | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Operating Force 3.5N | ||
Height 10mm | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DK
Multimec® 3F Switches
SPNO momentary action
Sealed to IP67
Related links
- MEC IP67 Green SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Yellow Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Blue Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Green Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 White Side Cap Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- MEC IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- IP67 Black Flat Button Tactile Switch, SPST 50 mA 6.5 (Dia.)mm PCB
- TE Connectivity Brown Round Tactile Switch, SPST 50 mA 3 (Dia.)mm PCB
