MEC IP67 Green Tactile Switch Side Cap, 6.5 mm, SPST 50 mA 24 V dc, PCB

Bulk discount available

Subtotal (1 unit)*

$11.01

(exc. GST)

$12.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$11.01
10 - 24$10.78
25 +$10.35

*price indicative

RS Stock No.:
912-0370
Mfr. Part No.:
RA3FTH920
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Terminal

Switch Operation

Momentary

Actuator Colour

Green

Actuator Length

6.5mm

Length

12.5mm

Illuminated

Yes

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Mount Type

PCB

Actuator Orientation

Straight

Actuator Style

Side Cap

Maximum Operating Temperature

160°C

Switch Configuration

Off-Mom

IP Rating

IP67

Series

RA3

Standards/Approvals

RoHS

Operating Force

3.5N

Height

10mm

Mechanical Life

10000000Operations

COO (Country of Origin):
DK

Multimec® 3F Switches


SPNO momentary action

Sealed to IP67

Related links