MEC IP67 Black Tactile Switch Flat, SPST 50 mA 24 V dc, PCB

Bulk discount available

Subtotal (1 unit)*

$4.80

(exc. GST)

$5.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 105 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$4.80
10 - 24$4.77
25 +$4.71

*price indicative

RS Stock No.:
912-0368
Mfr. Part No.:
RA3ETH9-10-4
Brand:
MEC
Find similar products by selecting one or more attributes.
Select all

Brand

MEC

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

Terminal

Switch Operation

Momentary

Actuator Colour

Black

Length

12.5mm

Width

6.4 mm

Illuminated

No

Actuator Style

Flat

Mount Type

PCB

Contact DC Voltage

24V dc

Minimum Operating Temperature

-40°C

Actuator Orientation

Straight

Switch Configuration

Off-Mom

Maximum Operating Temperature

160°C

Switch Contact Current

50 mA

Series

RA3

IP Rating

IP67

Standards/Approvals

RoHS

Operating Force

3.5N

Height

10.4mm

Mechanical Life

10000000Operations

COO (Country of Origin):
DK

Multimec® 3C/3E Switches


SPNO momentary action

Sealed to IP67

Base 10.1x10.1mm with 6.5mm Ø black actuator, available in various heights

Related links