C & K IP67 Black Tactile Switch Tactile, 0.57 mm, SPST 50mA 24 V dc, Surface

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
894-9199
Mfr. Part No.:
KSC341J LFS
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Contact Configuration

SPST

Product Type

Tactile Switch

Terminal Type

J Bend

Switch Operation

Momentary

Actuator Colour

Black

Actuator Length

0.57mm

Length

6.2mm

Width

6.2mm

Illuminated

No

Actuator Orientation

Straight

Mount Type

Surface

Actuator Style

Tactile

Minimum Operating Temperature

-40°C

Contact DC Voltage

24V dc

Switch Contact Current

50mA

Switch Configuration

(On)-Off

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

KSC

IP Rating

IP67

Height

3.5mm

Operating Force

3N

Mechanical Life

300000Operations

COO (Country of Origin):
FR

KSC Series Tactile Switches


The KSC Series tactile switches have been designed for surface mount applications with a choice of either J or gull wing terminals. Potential applications include automotive, cellular phones, industrial electronics, network infrastructure, IT and elevators. They are sealed to IP67 and have a single pole, normally open contact with a momentary action.

Life; 1 million cycles

Positive tactile feeling

Available in 1.6N and 3N actuator forces

J bend or Gullwing terminations

IP67

Long life Silver contacts

2 Actuator lengths; 3.5mm & 5.2mm

Momentary action

Tactile


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy