IP67 Black Standard Tact Switch, SPST 50mA 1.9mm Surface Mount
- RS Stock No.:
- 262-4413
- Mfr. Part No.:
- PTS645VSM19PSMTR92 LFS
- Brand:
- C & K
4400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.93
(exc. GST)
$1.02
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.93 | $9.30 |
100 - 490 | $0.894 | $8.94 |
500 - 990 | $0.818 | $8.18 |
1000 - 1990 | $0.765 | $7.65 |
2000 + | $0.71 | $7.10 |
*price indicative
- RS Stock No.:
- 262-4413
- Mfr. Part No.:
- PTS645VSM19PSMTR92 LFS
- Brand:
- C & K
Related links
- IP67 Black Standard Tact Switch, SPST 50mA 1.9mm Surface Mount
- IP67 Black Tact Switch, SPST 50mA 2.3mm Surface Mount
- IP67 Black, Orange Tact Switch, SPST 50mA 3mm Surface Mount
- IP40 Standard Tact Switch, SPST 50 mA @ 32 V dc
- IP40 Top Tactile Switch, SPST 50 mA 1.9mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 Grey Tact Switch, SPST 50mA 3mm Surface Mount
- IP67 White Tact Switch, SPST 50mA 2.3mm Surface Mount