Clear Tactile Switch, SPST 50 mA @ 12 V dc 4.15mm Through Hole
- RS Stock No.:
- 785-6487
- Mfr. Part No.:
- 440YS67082622
- Brand:
- Wurth Elektronik
On back order for despatch 16/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$12.50
(exc. GST)
$13.75
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $12.50 |
25 - 49 | $12.43 |
50 - 99 | $12.34 |
100 - 399 | $12.22 |
400 + | $12.10 |
- RS Stock No.:
- 785-6487
- Mfr. Part No.:
- 440YS67082622
- Brand:
- Wurth Elektronik
Related links
- Clear Tactile Switch, SPST 50 mA @ 12 V dc 4.15mm Through Hole
- Clear Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- Tactile Switch, SPST 50 mA @ 12 V dc
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Pink Tactile Switch, SPST 50 mA @ 12 V dc
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc
- Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 13mm Surface Mount