White Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- RS Stock No.:
- 785-6314
- Mfr. Part No.:
- 430466073726
- Brand:
- Wurth Elektronik
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$0.91
(exc. GST)
$1.00
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.91 |
25 - 49 | $0.89 |
50 - 99 | $0.87 |
100 - 399 | $0.85 |
400 + | $0.83 |
- RS Stock No.:
- 785-6314
- Mfr. Part No.:
- 430466073726
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Pink Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm Through Hole
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Through Hole
- White Button Tactile Switch, SPST 50 mA @ 12 V dc 5mm Surface Mount
- Brown Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3.8mm
- White Button Tactile Switch, SPST 50 mA 0.84mm Surface Mount