Clear Tactile Switch, SPST 50 mA @ 12 V dc 4.15mm Through Hole
- RS Stock No.:
- 785-6484
- Mfr. Part No.:
- 440RS67082622
- Brand:
- Wurth Elektronik
34 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.90
(exc. GST)
$14.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.90 |
- RS Stock No.:
- 785-6484
- Mfr. Part No.:
- 440RS67082622
- Brand:
- Wurth Elektronik
Related links
- Clear Tactile Switch, SPST 50 mA @ 12 V dc 4.15mm Through Hole
- Clear Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- Brown Tactile Switch, SPST 50 mA @ 12 V dc
- Plunger Tactile Switch, SPST 50 mA@ 12 V dc
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
- Brown Washable Tactile Switch, SPST 50 mA @ 12 V dc