White Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- RS Stock No.:
- 785-6392
- Mfr. Part No.:
- 431256038726
- Brand:
- Wurth Elektronik
Available for back order.
Price (ex. GST) Each
$1.02
(exc. GST)
$1.12
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $1.02 |
25 - 49 | $1.01 |
50 - 99 | $1.00 |
100 - 399 | $0.99 |
400 + | $0.98 |
- RS Stock No.:
- 785-6392
- Mfr. Part No.:
- 431256038726
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Right Angle Terminal
Steel cover
Silver cladded Stainless Steel contacts
Wave soldering 260°C 10sec. Max
Operating temperature range -40°C to +85°C
Silver cladded Stainless Steel contacts
Wave soldering 260°C 10sec. Max
Operating temperature range -40°C to +85°C
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.3mm |
Actuator Colour | White |
Actuator Type | Tactile |
Length | 7mm |
Width | 6.85mm |
Dimensions | 6.85 x 7mm |
Illuminated | No |
Mounting Type | Through Hole |
Contact Current Rating | 50 mA @ 12 V dc |
Height | 3.85mm |
Voltage Rating | 12V dc |
Operating Force | 260 g |
Mechanical Life | 200000Cycles |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Stainless Steel |
Related links
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Pink Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.6mm Through Hole
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
- White Tactile Switch, SPST 50 mA @ 12 V dc 3.6mm Through Hole
- White Tactile Switch, SPST 50 mA @ 12 V dc 0.5mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
- White Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole