Black Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount
- RS Stock No.:
- 785-6355
- Mfr. Part No.:
- 430483031816
- Brand:
- Wurth Elektronik
79 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.85
(exc. GST)
$0.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.85 |
- RS Stock No.:
- 785-6355
- Mfr. Part No.:
- 430483031816
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tactile Switch Washable SMD
Stainless Steel contacts with silver cladding
Polyimide Tape seal
Stainless Steel cover
Polyimide Tape seal
Stainless Steel cover
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Tactile
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Length | 1.1mm |
Actuator Colour | Black |
Actuator Type | Tactile |
Length | 6.2mm |
Width | 6.2mm |
Dimensions | 6.2 x 6.2mm |
Illuminated | No |
Mounting Type | Surface Mount |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 160 g |
Voltage Rating | 12V dc |
Height | 3.1mm |
Contact Material | Stainless Steel |
Operating Temperature Range | -40 → +85°C |
Mechanical Life | 1000000Cycles |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Related links
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.1mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 3mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 2.6mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Surface Mount