Black Tactile Switch, SPST 50 mA @ 12 V dc 3mm Surface Mount
- RS Stock No.:
- 785-6346
- Mfr. Part No.:
- 430483025816
- Brand:
- Wurth Elektronik
67 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.85
(exc. GST)
$0.93
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $0.85 |
25 - 49 | $0.83 |
50 - 99 | $0.81 |
100 - 399 | $0.79 |
400 + | $0.78 |
- RS Stock No.:
- 785-6346
- Mfr. Part No.:
- 430483025816
- Brand:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Related links
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 3mm PCB
- Red Plunger Tactile Switch, SPST 50 mA @ 12 V dc 3mm
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.9mm Through Hole
- Black Tactile Switch, SPST 50 mA @ 12 V ac 5mm
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
- Black Tactile Switch, SPST 50 mA @ 12 V dc 0.8mm Surface Mount
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.6mm Through Hole
- Black Tactile Switch, SPST 50 mA @ 12 V ac 1.65mm