Black Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- RS Stock No.:
- 785-6425
- Mfr. Part No.:
- 434121050816
- Brand:
- Wurth Elektronik
132 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.85
(exc. GST)
$0.93
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.85 |
- RS Stock No.:
- 785-6425
- Mfr. Part No.:
- 434121050816
- Brand:
- Wurth Elektronik
Related links
- Black Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- White Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Stem Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm Surface Mount
- Black Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Brown Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Red Button Tactile Switch, SPST 50 mA @ 12 V dc 1.5mm
- Grey Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In
- Black Keyboard Switch, SPST 50 mA @ 12 V dc 1.5mm Snap-In