Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole
- RS Stock No.:
- 756-1404
- Mfr. Part No.:
- ESE20D421
- Brand:
- Panasonic
On back order for despatch 08/03/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 2)
$2.135
(exc. GST)
$2.349
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 + | $2.135 | $4.27 |
*price indicative
- RS Stock No.:
- 756-1404
- Mfr. Part No.:
- ESE20D421
- Brand:
- Panasonic
Related links
- Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole
- Lever Tactile Switch, DPDT 200 mA @ 14 V dc Through Hole
- Yellow Lever Tactile Switch, DPDT 200 mA @ 14 V dc Through Hole
- Lever Tactile Switch, DPST 3 A @ 12 V dc Through Hole
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount
- Black Flat Button Tactile Switch, SPST 100 mA 0.8mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount