Panasonic Lever Tactile Switch, DPST 3 A @ 12 V dc Through Hole
- RS Stock No.:
- 756-1369
- Mfr. Part No.:
- ESB32101N
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-1369
- Mfr. Part No.:
- ESB32101N
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | Double Pole Single Throw (DPST) | |
| Terminal Type | Solder | |
| Switch Operation | Momentary | |
| Actuator Type | Lever | |
| Mounting Type | Through Hole | |
| Contact Current Rating | 3 A @ 12 V dc | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -10 → +70°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration Double Pole Single Throw (DPST) | ||
Terminal Type Solder | ||
Switch Operation Momentary | ||
Actuator Type Lever | ||
Mounting Type Through Hole | ||
Contact Current Rating 3 A @ 12 V dc | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -10 → +70°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Panasonic Lever Tactile Switch, SPST 100 mA @ 14 V dc Through Hole
- Panasonic Yellow Lever Tactile Switch, DPDT 200 mA @ 14 V dc Through Hole
- Lever Tactile Switch, DPDT 200 mA @ 14 V dc Through Hole
- RAFI Black Tactile Switch, DPST 6A 37.8mm PCB
- Wurth Elektronik Pink Round Tactile Switch, DPST 50 mA 2.5mm Surface Mount
- Wurth Elektronik Black Round Tactile Switch, DPST 50 mA 3.5mm Surface Mount
- Idec IP65 Key Switch, DPST 3-Way
- Idec IP66 Key Switch, DPST 3-Way
