IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- RS Stock No.:
- 176-9513
- Mfr. Part No.:
- KT11B0SM34 LFS
- Brand:
- C & K
On back order for despatch 12/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$4.996
(exc. GST)
$5.496
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $4.996 | $24.98 |
*price indicative
- RS Stock No.:
- 176-9513
- Mfr. Part No.:
- KT11B0SM34 LFS
- Brand:
- C & K
Related links
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc Surface Mount
- IP57 Top Tactile Switch, SPST 100 mA @ 4 V dc 0.63mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 1.12mm Surface Mount
- IP57 Side Tactile Switch, SPST 100 mA @ 4 V dc 2.36mm Surface Mount
- Tact Switch, SPST 100 mA @ 32 V
- Red Tact Switch, SPST 100 mA@ 32 V
- Black Tact Switch, SPST 100 mA@ 32 V
- White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount