- RS Stock No.:
- 756-1363
- Mfr. Part No.:
- ESB33133
- Brand:
- Panasonic
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 2)
$2.30
(exc. GST)
$2.53
(inc. GST)
Units | Per unit | Per Pack* |
2 - 98 | $2.30 | $4.60 |
100 - 198 | $2.27 | $4.54 |
200 - 498 | $2.215 | $4.43 |
500 + | $2.165 | $4.33 |
*price indicative |
- RS Stock No.:
- 756-1363
- Mfr. Part No.:
- ESB33133
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panasonic Push Switches - ESE and ESB Series
Panasonic ESE and ESB series Push Switches are signal switches with straight or formed pins suitable for through hole PCB mounting.
This range of Push Switches have features that include single and double poles, long travel, comprehensive operating forces, wide current ranges and types that are specifically designed for automotive use.
The ESE20C and ESE20D types are SPST Push Switches with a momentary (non-lock) action that has a tactile feel when operated. They have a 2.5mm full travel, operating forces between 2N and 4N, 12.5mm and 17.5mm overall body heights and a choice of straight or formed terminals which are suitable for dip soldering. The ESE20C versions are designed for use in automotive applications.
The ESB32 type (stock number 756-1369) is a DPNO Push Switch with a latching (self-lock) action. It has a 2.5mm full travel, 3.5N operating force, 25mm overall body height and formed terminals that are suitable for dip soldering.
The ESB30 type (stock number 756-1366) is a non-shorting DPDT Push Switch with a latching (self-lock) action, 3.5mm full travel, 2N operating force and an overall body height of 20.5mm. Available with formed terminals suitable for dip soldering.
The ESB33 type (stock number 756-1363) is a non-shorting DPDT Push Switch with a latching (self-lock) action. It has a 2.3mm full travel, 3N operating force, 13.5mm overall body height and straight terminals that are suitable for wave soldering.
This range of Push Switches have features that include single and double poles, long travel, comprehensive operating forces, wide current ranges and types that are specifically designed for automotive use.
The ESE20C and ESE20D types are SPST Push Switches with a momentary (non-lock) action that has a tactile feel when operated. They have a 2.5mm full travel, operating forces between 2N and 4N, 12.5mm and 17.5mm overall body heights and a choice of straight or formed terminals which are suitable for dip soldering. The ESE20C versions are designed for use in automotive applications.
The ESB32 type (stock number 756-1369) is a DPNO Push Switch with a latching (self-lock) action. It has a 2.5mm full travel, 3.5N operating force, 25mm overall body height and formed terminals that are suitable for dip soldering.
The ESB30 type (stock number 756-1366) is a non-shorting DPDT Push Switch with a latching (self-lock) action, 3.5mm full travel, 2N operating force and an overall body height of 20.5mm. Available with formed terminals suitable for dip soldering.
The ESB33 type (stock number 756-1363) is a non-shorting DPDT Push Switch with a latching (self-lock) action. It has a 2.3mm full travel, 3N operating force, 13.5mm overall body height and straight terminals that are suitable for wave soldering.
Note
The ESE20C types are suitable for use in automotive applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Panasonic Push Switches
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Terminal Type | Solder |
Switch Operation | Momentary |
Actuator Colour | Yellow |
Actuator Type | Lever |
Length | 12.5mm |
Width | 10mm |
Dimensions | 10 x 7.75 x 16mm |
Mounting Type | Through Hole |
Contact Current Rating | 200 mA @ 14 V dc |
Operating Force | 3 N |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +80°C |
Related links
- Black Tactile Switch, SPST 50 mA @ 12 V dc 6.1mm Through Hole
- Tactile Switch, SPST 20 mA
- NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP...
- KNITTER-SWITCH PCB Slide Switch DPDT Latching 200 mA @ 12 V dc Slide
- IP67 Yellow Button Tactile Switch, SPST 50 mA 3.3 (Dia.)mm Surface Mount
- Tactile Switch, SPST 50 mA Surface Mount
- IP67 Tactile Switch, SPST 50 mA 0.57mm Surface Mount
- NIDEC COPAL ELECTRONICS GMBH Surface Mount Slide Switch DPDT DP...