Panasonic Black Tactile Switch Tactile, 7.45 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 392-2048
- Mfr. Part No.:
- EVQP0E07K
- Brand:
- Panasonic
This image is representative of the product range
Add 50 more to save -
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.80
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 45 unit(s) ready to ship
- Plus 1,465 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $0.76 | $3.80 | - |
| 50 - 95 | $0.758 | $3.79 | - |
| 100 - 120 | $0.748 | $3.74 | 1% |
| 125 - 245 | $0.738 | $3.69 | 2% |
| 250 + | $0.724 | $3.62 | 4% |
*price indicative
- RS Stock No.:
- 392-2048
- Mfr. Part No.:
- EVQP0E07K
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Contact Configuration | SPST | |
| Product Type | Tactile Switch | |
| Terminal Type | Terminal | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 7.45mm | |
| Length | 6.2mm | |
| Width | 6.2mm | |
| Illuminated | No | |
| Actuator Orientation | Straight | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Tactile | |
| Mount Type | Surface | |
| Switch Configuration | (On)-Off | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Series | EVQP | |
| Standards/Approvals | RoHS | |
| Height | 7.45mm | |
| Operating Force | 0.74N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Contact Configuration SPST | ||
Product Type Tactile Switch | ||
Terminal Type Terminal | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 7.45mm | ||
Length 6.2mm | ||
Width 6.2mm | ||
Illuminated No | ||
Actuator Orientation Straight | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V dc | ||
Actuator Style Tactile | ||
Mount Type Surface | ||
Switch Configuration (On)-Off | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Series EVQP | ||
Standards/Approvals RoHS | ||
Height 7.45mm | ||
Operating Force 0.74N | ||
Mechanical Life 5000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Tact Switch, EVQP0 Series
Tactile
- RS Stock No. 3922054
- Mfr. Part No. EVQP0D07K
- RS Stock No. 7856431
- Mfr. Part No. 434123050816
- RS Stock No. 3921708
- Mfr. Part No. EVQP2202M
- RS Stock No. 7856409
- Mfr. Part No. 434111043826
Related links
- Panasonic Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Panasonic Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Panasonic Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Panasonic Black Tactile Switch Push Plate SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface












