Panasonic Black Tactile Switch Tactile, 1.65 mm, SPST 50mA 12 V dc, Surface
- RS Stock No.:
- 392-1641
- Mfr. Part No.:
- EVQPUM02K
- Brand:
- Panasonic
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.92
(exc. GST)
$4.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $0.784 | $3.92 | - |
| 25 - 45 | $0.766 | $3.83 | 2% |
| 50 + | $0.74 | $3.70 | 5% |
*price indicative
- RS Stock No.:
- 392-1641
- Mfr. Part No.:
- EVQPUM02K
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Tactile Switch | |
| Contact Configuration | SPST | |
| Terminal Type | J Bend | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Actuator Length | 1.65mm | |
| Length | 4.7mm | |
| Width | 4.5mm | |
| Illuminated | No | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Surface | |
| Contact DC Voltage | 12V dc | |
| Actuator Orientation | Straight | |
| Actuator Style | Tactile | |
| Switch Contact Current | 50mA | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | (On)-Off | |
| Series | EVQPU | |
| Standards/Approvals | RoHS | |
| Height | 1.65mm | |
| Operating Force | 1.6N | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Tactile Switch | ||
Contact Configuration SPST | ||
Terminal Type J Bend | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Actuator Length 1.65mm | ||
Length 4.7mm | ||
Width 4.5mm | ||
Illuminated No | ||
Minimum Operating Temperature -20°C | ||
Mount Type Surface | ||
Contact DC Voltage 12V dc | ||
Actuator Orientation Straight | ||
Actuator Style Tactile | ||
Switch Contact Current 50mA | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration (On)-Off | ||
Series EVQPU | ||
Standards/Approvals RoHS | ||
Height 1.65mm | ||
Operating Force 1.6N | ||
Mechanical Life 100000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Tact Switch, EVQPU Series
Ultra-compact movable contact (Ø 3 mm)
Gives long service life and improved tactile response.
Sealed structure delivers high contact reliability
Tactile
Related links
- Panasonic Black Tactile Switch Tactile SPST 50 mA 12 V dc, Surface
- Panasonic Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Panasonic Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Panasonic Black Tactile Switch Push Plate SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
- Wurth Elektronik Black Tactile Switch Tactile SPST 50mA 12 V dc, Surface
