Black Push Plate Tactile Switch, SPST 50 mA @ 12 V dc 1.35mm
- RS Stock No.:
- 756-1726
- Mfr. Part No.:
- EVQP7B01K
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Tactile Switches
1140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $0.436
You pay
$0.371
(exc. GST)
$0.408
(inc. GST)
units | Per unit | Per Pack* |
10 - 490 | $0.371 | $3.71 |
500 + | $0.359 | $3.59 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 756-1726
- Mfr. Part No.:
- EVQP7B01K
- Manufacturer:
- Panasonic
- COO (Country of Origin):
- JP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Panasonic SMT Tact Switches - EVP and EVQ Series
Panasonic Light Touch switches, commonly referred as Tactile or Tact switches, are momentary snap action switches to be used with small currents (rated at 20mA 15Vdc). These Tact Switches provide a unique sharp, clear and assuring click operating feel, have low contact resistance, small bouncing noise, high contact
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
reliability and come in a wide selection of operating forces.
This SMT range of Tactile Switches have features that include options such as ultra thin profiles, small form factor, side mount versions, with or without ground terminal or positioning/fixing boss, long travel (stroke), over travel, as well as surface mount and J-bent terminal mounting options.
Assuring click feel
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Wide range of operating forces
Single pole with normally open contacts, apart from the side-operational edge mount version (EVQQ0G03K), stock number 756-1811 which is a single pole with change-over contacts
Tactile
Specifications
Attribute | Value |
Contact Configuration | Single Pole Single Throw (SPST) |
Terminal Type | Surface Mount |
Switch Operation | Momentary |
Actuator Length | 1.35mm |
Actuator Colour | Black |
Actuator Type | Push Plate |
Contact Current Rating | 50 mA @ 12 V dc |
Operating Force | 2.2 N |
Height | 1.35mm |
Mechanical Life | 100000Cykly |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Maximum Operating Temperature | +70°C |